
This female signal contact is designed for cable mount applications and features a maximum current rating of 16A. It has a wire gauge of 11AWG and is terminated through crimping. The contact is made of brass with a silver plating and is unshielded. It is compliant with ELV regulations and RoHS standards.
TE Connectivity 5-1105301-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Female |
| Length | 24.25mm |
| Max Current Rating | 16A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HVT |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1105301-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.