TE Connectivity 5-1105301-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 4.1mm |
| Gender | Female |
| Length | 24.25mm |
| Max Current Rating | 16A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVT, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1105301-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.