
TE Connectivity 5-1106006-9 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | HTS |
| Wire/Cable Diameter | 0.905inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1106006-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.