
TE Connectivity 5-111039-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-111039-2 to view detailed technical specifications.
No datasheet is available for this part.
