TE Connectivity 5-111039-4 technical specifications.
| Mount | Cable |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-111039-4 to view detailed technical specifications.
No datasheet is available for this part.