
9-position, 3-row right-angle wire-to-board power connector featuring male pin contacts with tin plating. This shrouded connector system offers a 5.08mm pitch and 8A current rating, with a maximum operating temperature of 221°C. Designed for through-hole mounting on PCBs up to 0.063 inches thick, it includes mating alignment and retention features. The black housing is UL94 V-0 flammability rated and compliant with ELV and RoHS standards.
TE Connectivity 5-1123624-5 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 8A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 24.59mm |
| Housing Color | Black |
| Length | 0.951inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (DC) | 630.63kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.2inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.3inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 3200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 32.26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1123624-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.