Power connector with 5 positions and 5 circuits for power applications. Features a straight, male pin contact type with brass material and tin plating, rated for 8A contact current. This wire-to-board connector system mounts vertically via through-hole termination with a 3.96mm pitch. Constructed from black nylon housing, it operates within a -25°C to 105°C temperature range and boasts UL94 V-0 flammability rating.
TE Connectivity 5-1123723-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Brass |
| Contact Mating Length | 0.3inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.32inch |
| Housing Color | Black |
| Length | 19.74mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Termination | Solder |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1123723-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.