44-position, 2-row card edge connector with a 3.96mm pitch and 5.08mm row spacing. Features straight, through-hole mounting with a vertical PCB mounting orientation and press-fit termination. Designed for board-to-board applications, it accepts a card thickness of 0.071 inches and offers a contact current rating of 3A. Constructed with gold, tin, and matte plated bronze contacts and a glass insulator, this connector operates within a temperature range of -55°C to 85°C.
TE Connectivity 5-119790-8 technical specifications.
| Card Thickness | 0.071inch |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 4.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.545inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | AMP PACE |
| Termination | Press-Fit |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-119790-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.