
8-position, 1-row female header for wire-to-board connectivity. Features a 2.54mm pitch and 3.56mm contact post/tail length, designed for through-hole mounting with vertical PCB orientation. Constructed with a glass-filled thermoplastic actuator and bronze contacts with matte tin plating. Offers mating alignment, connector lock, and retention, with a voltage rating of 250V and a maximum operating temperature of 105°C. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
TE Connectivity 5-120628-8 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Cycles | 25 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 6.4um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Triomate |
| Tail Length | 3.56mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-120628-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.