
3-position, 1-row right-angle header for board-to-board interconnection. Features 2.54mm pitch, male pin contacts with tin plating over brass/bronze for signal applications. Insulation material is PBT in black, with a maximum operating temperature of 248°C. Through-hole mounting with PCB alignment and retention, suitable for 0.031-inch PCB thickness.
TE Connectivity 5-1355730-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.031inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1355730-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
