TE Connectivity 5-135760-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | MDP |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-135760-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.