TE Connectivity 5-135760-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | AMPLIMITE MDP |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-135760-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.