TE Connectivity 5-1368336-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Keyed | No |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1368336-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.