8-position, 8-contact modular plug for stranded Cat6 cable, featuring a straight, shielded design with gold-plated bronze contacts. This male connector offers a clear housing and is rated UL94 V-2 for flammability. Designed for cable mounting with IDC termination, it accommodates 24-26AWG wire gauges.
TE Connectivity 5-1375202-2 technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Clear |
| Keyed | No |
| Length | 11.68mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | -6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1375202-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.