Conn Micro Interconnect RCP 20 POS 0.8mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |