Signal and power contact pin for cable mounting, featuring a straight orientation and crimp termination. This male contact supports wire gauges from 30 to 23 AWG, with a maximum insulation diameter of 0.024 inches. Constructed from bronze with gold and tin plating, it offers a current rating of 1A and a voltage rating of 30V AC. Operating across a temperature range of -55°C to 105°C, this component is RoHS and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 5-1375876-2 technical specifications.
| Approvals | UL |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| ELV | Compliant |
| Insulation Diameter | 0.024inch |
| Length | 5.13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Plating Thickness | 5.08um |
| RoHS Compliant | Yes |
| Series | AMPMODU Micro |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 30V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1375876-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.