6-position, 1-row shrouded header with 2.5mm pitch for wire-to-board applications. Features straight male pin contacts made of brass with tin plating, rated for 2.5A. Vertical orientation, through-hole mounting with solder termination and a 2.8mm tail length. Constructed from natural colored Nylon, it operates within a temperature range of -22°C to 221°C and is UL94 V-0 flammability rated. Packaged in tape and reel for efficient assembly.
TE Connectivity 5-1376492-6 technical specifications.
| Package/Case | SMC |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2.5A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.68inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Signal Mate |
| Strain Relief | No (Without) |
| Tail Length | 2.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1376492-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.