Yellow, insulated circular terminal with a 6.35mm stud diameter (M6 size) and 0.042-inch tongue thickness. Features copper contact material with tin plating, designed for free-hanging mounting and supporting wire gauges from 10AWG to 12AWG. Vinyl insulation material accommodates an insulation diameter of 6.4mm. RoHS and ELV compliant.
TE Connectivity 5-1377175-4 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.4mm |
| Insulation Material | Vinyl |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1377175-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.