
The 5-1393030-8 relay from TE Connectivity is a SPST device rated for 5A contact current. It operates within a temperature range of -30°C to 80°C and is compliant with ELV regulations. This relay is suitable for DC input applications with a maximum input voltage of 15V and a maximum output voltage of 280V.
TE Connectivity 5-1393030-8 technical specifications.
| Package/Case | SIP |
| Contact Current Rating | 5A |
| ELV | Compliant |
| Input Current | 5A |
| Input Type | DC |
| Load Current | 5A |
| Max Input Voltage | 15V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Voltage Rating (AC) | 280V |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 15V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SSRC |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393030-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.