
TE Connectivity 5-1393137-7 technical specifications.
| AC Coil Voltage | N/A |
| Coil Current | N/A |
| DC Coil Voltage | N/A |
| Coil Resistance | N/A |
| Contact Arrangement | N/A |
| Dimension | N/A |
| Manufacturer | TE Connectivity / AMP Brand |
| Max AC Voltage Rating | N/A |
| Family | 1393137 |
| Max DC Voltage Rating | N/A |
| Max Current Rating | N/A |
| Maximum Pick-Up Voltage | N/A |
| Minimum Dropout Voltage | N/A |
| Max Power Rating | N/A |
| Part No | 5-1393137-7 |
| RoHS | No |
| Type | N/A |
| Relay Construction | N/A |
| Pin_Count | N/A |
| Mounting | N/A |
| Operating Temperature | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1393137-7 to view detailed technical specifications.
No datasheet is available for this part.
