
TE Connectivity 5-1393222-7 technical specifications.
| Coil Current | 5.5mA |
| Coil Power | 262mW |
| Coil Resistance | 8.79kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393222-7 to view detailed technical specifications.
No datasheet is available for this part.