TE Connectivity 5-1393240-1 technical specifications.
| Coil Current | 7mA |
| Coil Power | 500mW |
| Coil Resistance | 8.57kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 60V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Package Quantity | 3000 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393240-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.