
TE Connectivity 5-1393243-6 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 650mW |
| Coil Resistance | 886R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 change-overs |
| Current Rating | 16A |
| Depth | 12.7mm |
| Dropout Voltage | 16.8V |
| ELV | Compliant |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT2 Bistable, SCHRACK |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 10g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393243-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
