Standard D-Subminiature connector featuring 37 positions and 37 contacts. This right-angle, female connector utilizes gold-plated bronze contacts with a 3.2mm post length, mounted via through-hole termination. The steel shell is tin-plated, and the component is UL94 V-0 flammability rated and RoHS compliant. It includes mating connector lock functionality and PCB mount retention.
TE Connectivity 5-1393480-0 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HD-20 Type B - Solder Terminal |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393480-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.