25-position, 2-row female D-Subminiature connector with right-angle PCB mounting. Features gold-plated bronze contacts with a 3.2mm post length and tin plating on the shell. Operates within a temperature range of -55°C to 125°C and is UL94 V-0 flammability rated. This RoHS and ELV compliant component offers through-hole termination and PCB mount retention.
TE Connectivity 5-1393480-7 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Depth | 21.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 53.42mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393480-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.