TE Connectivity 5-1393561-7 technical specifications.
| Color | Grey |
| Mount | Cable |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393561-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.