
Eurocard series backplane connector featuring 42 signal positions and 6 power positions in a straight, through-hole mount orientation. This grey, PBT insulated connector utilizes gold-plated bronze contacts with a 0.146-inch post length and a press-fit termination. Operating across a -55°C to 125°C temperature range, it boasts UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 5-1393637-7 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.146inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.6mm |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Length | 95mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions Loaded | 42 |
| Number of Rows | 3 |
| Number of Signal Positions | 42 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Thickness | 2.2mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393637-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.