32-position, 2-row Eurocard backplane connector featuring a 2.54mm pitch and right-angle, through-hole mounting. Bronze contacts with gold plating over nickel underplate and tin/lead finish offer a mating length of 4.93mm and tail length of 0.118 inches. Insulated with PBT, this UL94 V-0 rated connector operates from -55°C to 125°C. Designed for board-to-board applications, it includes mating alignment and is supplied in trays.
TE Connectivity 5-1393644-9 technical specifications.
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Mating Length | 4.93mm |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 3mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.453inch |
| Insulation Material | PBT |
| Length | 2.1inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 0.118inch |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 0.317inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393644-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.