
Reed Relays SPST 15VDC 1A 4P SIP
TE Connectivity 5-1393763-0 technical specifications.
| Actuating System | DC |
| Package/Case | SIL |
| Coil Current | 7.5mA |
| Coil Power | 150mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 15V |
| Contact Current Rating | 3A |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Height | 0.307inch |
| Length | 19.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 0.75ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 112mW |
| Relay Type | Relay |
| Release Time | 0.15ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.0564oz |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393763-0 to view detailed technical specifications.
No datasheet is available for this part.