TE Connectivity 5-1393763-2 technical specifications.
| Actuating System | DC |
| Coil Power | 300mW |
| Coil Resistance | 2kR |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| ELV | Compliant |
| Height | 0.307inch |
| Length | 19.79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 0.0564oz |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393763-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.