TE Connectivity 5-1393779-8 technical specifications.
| Coil Current | 17.14mA |
| Coil Resistance | 700R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393779-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.