
Electromechanical Relay DPDT 2A 6VDC 257Ohm Surface Mount
TE Connectivity 5-1393789-0 technical specifications.
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Power | 682mW |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Height | 9.9mm |
| Length | 14.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393789-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.