
TE Connectivity 5-1394462-5 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 8mm |
| Lead Free | Lead Free |
| Mount | Through Hole, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Solarlok |
| Termination | Quick Connect |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1394462-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
