
39-position, 3-row wire-to-board header with a 6mm pitch, designed for signal applications. Features straight, through-hole mounting with solder termination and silver-plated bronze contacts. Operates within a -40°C to 140°C temperature range, with a maximum DC voltage rating of 36V. Housing is green, UL94 HB flammability rated, and the component is sealable and RoHS/ELV compliant.
TE Connectivity 5-1418363-1 technical specifications.
| Circuit Application | Signal |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Length | 132mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 36V |
| Number of Positions | 39 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1418363-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
