TE Connectivity 5-1423960-6 technical specifications.
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Resistance | 2.25kR |
| Coil Voltage (AC) | 120V |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1423960-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.