TE Connectivity 5-1423996-7 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Power | 2W |
| Coil Resistance | 2.25kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1423996-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.