
This 14-contact shrouded header features a right-angle body orientation and is designed for through-hole mounting. With a terminal pitch of 2.54mm, it offers a compact design suitable for various applications. The header has a product length of 25.4mm, a product depth of 12.58mm, and a product height of 9.22mm. It can operate within a temperature range of -55°C to 105°C and has a maximum current rating of 1 ampere per contact.
TE Connectivity 5-1437044-3 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 12.58 |
| Product Height (mm) | 9.22 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Cage Code | SRP33 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-1437044-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.