TE Connectivity 5-1437166-3 technical specifications.
| Conductor Material | Copper |
| Contact Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437166-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.