TE Connectivity 5-1437166-6 technical specifications.
| Conductor Material | Copper |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 15 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1437166-6 to view detailed technical specifications.
No datasheet is available for this part.