TE Connectivity 5-1437175-5 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| Impedance | 115R |
| Insulation Material | Polyester |
| Length | 4inch |
| Max Current Rating | 3A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437175-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.