TE Connectivity 5-1437214-8 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 102mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437214-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.