TE Connectivity 5-1437250-8 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | FlexPac |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437250-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.