TE Connectivity 5-1437275-9 technical specifications.
| Card Thickness | 1.78mm |
| Contact Material | Copper Alloy |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1437275-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.