34-conductor, 28AWG ribbon cable with 1.27mm pitch, featuring a 100-foot length and blue PVC insulation and jacket. This unshielded cable offers a 2A current rating, 300V voltage rating, and a characteristic impedance of 100 Ohms. Conductors are copper with 36AWG strand size, operating between -20°C and 105°C, and it is RoHS compliant.
TE Connectivity 5-1437357-5 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Cores | 34 |
| Number of Strands | 7 |
| Number of Ways | 34 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 43.18mm |
| Wire/Cable Diameter | 1.7inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437357-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.