TE Connectivity 5-1437418-7 technical specifications.
| ELV | Compliant |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1437418-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.