TE Connectivity 5-1437504-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Insulation Material | Phenolic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1437504-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.