
10-position, 10-contact female RJ11 connector with straight, through-hole mounting. Features copper contacts with gold plating, a nylon insulator, and a TO-5 package. Rated for 5A current and 500V voltage, operating between -55°C and 125°C. UL94 V-0 flammability rating.
TE Connectivity 5-1437508-0 technical specifications.
| Package/Case | TO-5 |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 8059 |
| Terminal Material | Copper |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5-1437508-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.