TE Connectivity 5-1437509-8 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 700 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1437509-8 to view detailed technical specifications.
No datasheet is available for this part.