
The 5-1437515-8 is a 24-position, 2-row through hole SCSI connector from TE Connectivity. It features a thermoplastic body with a black color and bronze contacts plated with tin. The contacts are of the slotted type and are not lead-free. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a bulk packaging quantity of 150 pieces with a pitch of 0.1inch and a row spacing of 0.3inch.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Slotted |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.3inch |
| Series | 600 |
| Termination | Solder |
| RoHS | Not CompliantNo |