TE Connectivity 5-1437530-0 technical specifications.
| Package/Case | SIP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 4960 |
| Packaging | Bulk |
| Series | 500 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1437530-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.